AMM40DRSD

Heilind Number:SULAMM40DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM40DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM40DRSD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM40DRSD

Detailed Description

Introducing the AMM40DRSD, a high-performance connector featuring PPS & Beryllium Copper construction for optimal conductivity. With a 3A amperage capacity and gold contact plating, this female connector ensures reliable power transmission in any application. Boasting two rows and a clearance hole mount type, it offers easy installation on PCBs. The Thru Hole termination method and Loop Bellow contact type guarantee secure connections. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 950 VAC, this connector is suitable for demanding environments. With 80 positions and a pitch of 3.96mm, it provides ample connectivity options. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. Whether used in hi-rel systems or standard applications, the AMM40DRSD is a versatile solution for board-to-board and card edge connections.