AMM40DRSI

Heilind Number:SULAMM40DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM40DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM40DRSI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM40DRSI

Detailed Description

Introducing the AMM40DRSI, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a 3A amperage rating and a voltage capacity of 950VAC, it is suitable for power and signal transmissions. The female connector with two rows and threaded mount type offers secure attachment to PCBs. Contact materials of Beryllium Copper with gold plating guarantee low contact resistance and optimal signal transfer. Its straight orientation and loop bellow contact type provide efficient mating. With 80 positions and a pitch of 3.96mm, this connector offers high-density connectivity. Operating within a wide temperature range of -65 to 150°C, it is ideal for use in harsh conditions. Measuring .61in in height and 9.4mm in width, the AMM40DRSI is compact yet robust. Termination through-hole and gold plating ensure easy installation and durability. This connector is categorized under hi-rel connectors, making it a dependable choice for aerospace, defense, and other high-reliability applications. Upgrade your PCB connections with the AMM40DRSI for seamless performance.