AMM40DRST

Heilind Number:SULAMM40DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM40DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM40DRST
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM40DRST

Detailed Description

Introducing the AMM40DRST, a high-performance board-to-board PCB connector designed for critical applications. Constructed with PPS and Beryllium Copper materials, this connector ensures reliable conductivity in demanding environments. Featuring a threaded mount type and thru-hole termination method, it offers secure and stable attachment. With a 3A amperage and 950VAC voltage rating, it meets stringent power requirements. The contact material is Beryllium Copper with gold plating, guaranteeing excellent signal transmission. This connector, with a pitch of 3.96mm, is ideal for high-density designs, offering 80 positions in a straight orientation. Its operating temperature range of -65 to 150°C makes it suitable for extreme conditions. The Loop Bellow contact type and gold termination plating further enhance its durability. With a compact size of 9.4mm width and 15.49mm height, it is perfect for space-constrained applications. Trust the AMM40DRST for dependable and efficient connectivity in your projects.