AMM40DTAD

Heilind Number:SULAMM40DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM40DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM40DTAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULAMM40DTAD

Detailed Description

Introducing SKU AMM40DTAD, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding industrial applications. Crafted with precision, this connector features PPS & Beryllium Copper construction, ensuring durability and optimal signal transmission. With a low 3A amperage rating and a voltage capacity of 950VAC, it guarantees reliable power delivery. The female gender, right-angle orientation, and 2 rows of contacts make it versatile for various PCB configurations. Its clearance hole mount and thru-hole termination method facilitate easy installation. The gold-plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance. Meeting stringent quality standards with an operating temperature range of -65 to 150°C, it is suitable for harsh environments. With 80 positions and a pitch of 3.96mm, it provides ample connectivity options. The connector's compact design, with a height of 15.49mm and width of 9.4mm, optimizes PCB space utilization. Tailored for high reliability applications, it is ideal for aerospace, defense, and industrial equipment. Elevate your connectivity solutions with the AMM40DTAD.