| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM40DTAT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM40DTAT |
AMM40DTAT
| Heilind Number: | SULAMM40DTAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM40DTAT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM40DTAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the most rugged environments. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The female gender, two rows, and right-angle orientation make it versatile for various PCB layouts. Gold contact plating and termination ensure excellent conductivity and durability. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial systems. With 80 positions and a pitch of 3.96mm, it offers ample connectivity options. Trust the AMM40DTAT for high-reliability interconnect solutions.

