AMM40DTBS

Heilind Number:SULAMM40DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM40DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM40DTBS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULAMM40DTBS

Detailed Description

Introducing the AMM40DTBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a low amperage rating of 3A and a maximum voltage of 950VAC, it is suitable for power and signal transmission. The female gender, right-angle orientation, and side-hole mount type make it versatile for various PCB layouts. Gold contact plating guarantees excellent conductivity, while the loop bellow contact type offers superior durability. With 80 positions and a pitch of 3.96mm, it provides ample connectivity in a compact design. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, this connector offers easy integration. Its gold termination plating ensures long-term performance. Classified under hi-rel connectors, the AMM40DTBS is a dependable choice for aerospace, defense, and industrial applications.