AMM40DTKD

Heilind Number:SULAMM40DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM40DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM40DTKD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM40DTKD

Detailed Description

Introducing the AMM40DTKD, an advanced PCB connector designed for high-performance applications. Featuring a dual-row configuration with a total of 80 positions, this connector ensures reliable connectivity in complex circuit setups. The contact material, made of precision PPS and Beryllium Copper, guarantees optimal signal transmission while the Gold contact plating enhances conductivity and durability. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, this connector is built to withstand harsh environmental conditions. The termination method, Thru Hole, offers secure and stable mounting on the board. Its low-profile design, with a height of only 15.49 mm, and slim width of 9.4 mm, allow for efficient space utilization. Ideal for use in aerospace, defense, and industrial applications, the AMM40DTKD is the perfect solution for demanding board-to-board connections.