AMM40DTKN

Heilind Number:SULAMM40DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM40DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM40DTKN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM40DTKN

Detailed Description

Introducing the AMM40DTKN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable connectivity. With a 3A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female gender, two rows, and 80 positions offer versatility in connectivity options. Gold contact plating and termination provide excellent conductivity and corrosion resistance. The Loop Bellow contact type and straight orientation further enhance signal integrity. With a wide operating temperature range of -65 to 150°C, this connector is ideal for harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it space-efficient. Whether used in industrial machinery, aerospace systems, or telecommunications equipment, the AMM40DTKN ensures seamless connectivity and performance.