AMM40DTMH

Heilind Number:SULAMM40DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM40DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM40DTMH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM40DTMH

Detailed Description

Introducing the AMM40DTMH, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features 80 female contact rows in a right-angle orientation, ensuring secure and efficient connections. Constructed with PPS and Beryllium Copper materials, it offers exceptional durability and conductivity. The gold contact plating guarantees reliable signal transmission, even in harsh environments. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of industrial settings. Its clearance hole mount type and through-hole termination method make installation a breeze. The loop bellow contact type further enhances its performance, while the 3A amperage ensures stable power delivery. Compact yet sturdy, with a connector height of 15.49mm and width of 9.4mm, the AMM40DTMH is a perfect choice for applications where space is limited. Trust in its quality and reliability for seamless connectivity in your projects.