AMM40DTMI

Heilind Number:SULAMM40DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM40DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM40DTMI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM40DTMI

Detailed Description

The AMM40DTMI PCB connector, featuring PPS & Beryllium Copper construction, is a high-performance component designed for demanding applications. With a current rating of 3A and a voltage of 950VAC, this connector ensures reliable power transmission. Its female gender, two rows, and threaded mounting type offer secure and efficient connectivity. The Thru Hole termination method, along with gold contact plating on Beryllium Copper contacts, guarantees excellent signal integrity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a contact type of Loop Bellow and right-angle orientation, it facilitates easy PCB-to-PCB connections. This connector, boasting 80 positions and a tail length of 6.35mm, is ideal for high-density applications. Its compact design, with a height of 15.49mm and a width of 9.4mm, saves valuable board space. Gold termination plating ensures long-term reliability. Classified under hi-rel connectors, the AMM40DTMI is a top choice for aerospace, military, and industrial systems.