AMM43DCKD

Heilind Number:SULAMM43DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM43DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM43DCKD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM43DCKD

Detailed Description

Introducing the AMM43DCKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a pitch of 3.96mm, it ensures secure and reliable connections. Crafted with PPS and Beryllium Copper, this connector offers exceptional durability and conductivity. The gold contact plating guarantees optimal signal transfer, while the loop bellow contact type and thru-hole termination method further enhance its performance. With a maximum voltage rating of 950VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves valuable space on PCBs. Whether in aerospace, defense, or industrial applications, the AMM43DCKD is the ideal choice for ensuring seamless connectivity.