AMM43DCKH

Heilind Number:SULAMM43DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM43DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM43DCKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULAMM43DCKH

Detailed Description

Introducing the AMM43DCKH, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it guarantees efficient power transmission. The female gender, two rows, and clearance hole mount type make it versatile for various connection setups. Using a thru-hole termination method with gold contact plating on Beryllium Copper contacts, it offers superior signal integrity. The loop bellow contact type and straight orientation further enhance its functionality. With 86 positions, .19in tail length, and 3.96mm pitch, it accommodates complex board-to-board connections with ease. Operating in a wide temperature range from -65 to 150°C, it's suitable for both standard and extreme operating conditions. With a compact size of .61in height and 9.4mm width, it's space-efficient on PCBs. The AMM43DCKH is ideal for high-reliability applications such as aerospace, defense, and industrial electronics, meeting stringent performance standards with its gold termination plating. Upgrade your connectivity solutions with this advanced PCB connector.