AMM43DCKI

Heilind Number:SULAMM43DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM43DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM43DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULAMM43DCKI

Detailed Description

The AMM43DCKI is a high-performance board-to-board PCB connector designed for critical applications requiring reliable power and signal transmission. Featuring PPS and Beryllium Copper construction, this connector ensures durability and efficient conductivity. With a 3A amperage rating and 950VAC voltage capability, it is suitable for demanding environments. The female connector with two rows and threaded mount type offers secure and stable connectivity. Utilizing a loop bellow contact type with gold plating, it guarantees low contact resistance and high signal integrity. With 86 positions and a pitch of 3.96mm, it allows for dense PCB layouts. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it space-efficient. Gold termination plating ensures long-term reliability. The AMM43DCKI is a top choice for designers seeking high-quality connectors for mission-critical systems.