AMM43DCKN

Heilind Number:SULAMM43DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM43DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM43DCKN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM43DCKN

Detailed Description

Introducing the AMM43DCKN, a high-performance female PCB connector designed for demanding applications. This connector features a rugged construction with PPS and Beryllium Copper materials, ensuring durability and reliability in harsh environments. With a contact rating of 3A and voltage capability of 950VAC, it meets stringent power transmission requirements. The two rows of 86 gold-plated Beryllium Copper contacts provide secure and low-resistance connections. The straight orientation and loop bellow contact type allow for easy and efficient mating. Operating within a wide temperature range of -65°C to 150°C, this connector is suitable for use in extreme conditions. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. The termination method of thru-hole soldering ensures robust PCB attachment. Whether used in aerospace, military, or industrial applications, the AMM43DCKN guarantees superior performance and longevity.