AMM43DCKS

Heilind Number:SULAMM43DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM43DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM43DCKS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM43DCKS

Detailed Description

Introducing the AMM43DCKS, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector offers unparalleled durability and reliability. Featuring a 3A amperage rating and a voltage capability of 950VAC, it ensures safe and efficient power transmission. The female gender, two rows, and side hole mount type make it versatile for various PCB layouts. Utilizing Thru Hole termination with gold plating, it guarantees excellent conductivity. The contact material of Beryllium Copper with gold plating further enhances its performance. With a pitch of 3.96mm, it provides precise connections in electronic assemblies. The loop bellow contact type and straight orientation streamline installation. Boasting 86 positions and a tail length of 4.83mm, it accommodates complex connectivity requirements. Operating in a wide temperature range from -65 to 150°C, it is suitable for extreme environments. The compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. Whether for aerospace, defense, or industrial applications, the AMM43DCKS is the ideal choice for reliable and high-speed data transmission.