AMM43DRAH

Heilind Number:SULAMM43DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM43DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM43DRAH
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM43DRAH

Detailed Description

AMM43DRAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robust durability and reliable connectivity. With a current rating of 5A and voltage capacity of 950VAC, this connector is ideal for power-intensive systems. The female gender, right-angle orientation, and thru-hole termination method offer versatile installation options. With two rows of 86 gold-plated contacts in a 3.96mm pitch, it provides efficient signal transmission. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The full bellow contact type and gold termination plating guarantee low contact resistance and high reliability. Measuring 10.95mm in height and .5 inches in width, it offers a compact yet sturdy design. Certified for quality and performance, this connector is a top choice for aerospace, military, and industrial applications.