AMM43DRAS

Heilind Number:SULAMM43DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM43DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM43DRAS
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM43DRAS

Detailed Description

Introducing the AMM43DRAS, a high-performance PCB connector featuring PPS and Beryllium Copper construction for optimal conductivity and durability. With a maximum amperage of 5A and a voltage rating of 950VAC, this connector is designed for reliable power transmission. Its female gender, two rows, and side hole mount type offer versatile installation options. The Thru Hole termination method ensures secure connections, while the Gold contact plating enhances signal integrity. Each of the 86 positions features Full Bellow contact type for efficient contact. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Its Right Angle orientation and compact dimensions of 10.95mm height and 12.7mm width make it ideal for space-constrained applications. Trust the AMM43DRAS for premium board-to-board and card edge connectivity in your electronic systems.