AMM43DREH

Heilind Number:SULAMM43DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM43DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM43DREH
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM43DREH

Detailed Description

The AMM43DREH connector boasts a robust design, featuring PPS & Beryllium Copper construction for optimal conductivity and durability. With a 5A amperage rating and 950VAC voltage capacity, it ensures reliable power transmission in demanding applications. This female connector, with two rows of contacts and a pitch of 3.96mm, offers high-density connectivity on PCBs. Its clearance hole mount type and eyelet termination method simplify installation. The contact material, Beryllium Copper, and gold plating guarantee low contact resistance and enhanced signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With 86 positions and a straight orientation, it facilitates efficient board-to-board connections. Its compact size, measuring 10.95mm in height and 12.7mm in width, makes it ideal for space-constrained designs. The AMM43DREH is a reliable solution for high-performance systems in industries such as aerospace, defense, and telecommunications.