AMM43DREN

Heilind Number:SULAMM43DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM43DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM43DREN
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM43DREN

Detailed Description

Introducing the AMM43DREN, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability, making it ideal for demanding industrial environments. With a current rating of 5A and a voltage resistance of 950VAC, it guarantees reliable power transmission. The female connector with two rows and 86 positions offers versatile connectivity options. Its gold-plated contacts and full bellow design ensure low contact resistance and minimal signal loss. The straight orientation and eyelet termination method provide easy and secure installation. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of operating conditions. Compact in size with a height of 10.95mm and a width of 12.7mm, it saves valuable PCB space. Trust the AMM43DREN for seamless and efficient board-to-board connections in your electronic systems.