AMM43DRES

Heilind Number:SULAMM43DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM43DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM43DRES
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM43DRES

Detailed Description

Introducing the AMM43DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a contact plating of gold and a voltage rating of 950 VAC, it guarantees reliable signal transmission even in high-power environments. The female gender, side hole mount type, and eyelet termination method make installation a breeze. Its 86 positions across 2 rows, each with a pitch of 3.96mm, provide ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh conditions. The straight orientation and full bellow contact type further enhance its versatility. Measuring at 10.95mm in height and 12.7mm in width, it offers a compact yet robust solution for your connectivity needs. Whether in aerospace, defense, or industrial applications, the AMM43DRES guarantees high reliability and performance.