AMM43DRKH

Heilind Number:SULAMM43DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM43DRKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM43DRKH
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM43DRKH

Detailed Description

The AMM43DRKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 5A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female connector has two rows with 86 positions, offering ample connectivity options. Gold contact plating and termination ensure low contact resistance and long-term durability. Its thru-hole mount type and straight orientation allow for easy installation on PCBs. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, military, and industrial systems where reliability is critical. The AMM43DRKH is a vital component in ensuring secure and efficient connections in your electronic assemblies.