AMM43DRKI

Heilind Number:SULAMM43DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM43DRKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM43DRKI
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM43DRKI

Detailed Description

The AMM43DRKI is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable power transmission with a maximum amperage of 5A and a voltage rating of 950 VAC. Its female gender, two rows, and threaded mount type offer secure and stable connections. The termination method is through-hole, with contact material and plating made of Beryllium Copper and Gold, respectively, guaranteeing excellent conductivity and corrosion resistance. With 86 positions and a pitch of 3.96mm (.156 in), it provides ample connectivity in a compact form. Operating flawlessly in a wide temperature range from -65°C to 150°C, this connector is suitable for harsh environments. Its straight orientation, full bellow contact type, and tail length of 5.72mm (.225 in) ensure efficient signal transmission. With a connector height of 10.95mm (.431 in) and width of 12.7mm (.5 in), it offers convenient installation on PCBs. Gold termination plating further enhances its durability. Classified under Board to Board PCB Connectors and Card Edge Connectors, the AMM43DRKI is a top choice for high-reliability applications.