AMM43DRKN

Heilind Number:SULAMM43DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM43DRKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM43DRKN
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM43DRKN

Detailed Description

Introducing the AMM43DRKN, a high-performance female board-to-board PCB connector designed for precision engineering applications. Crafted with PPS and Beryllium Copper materials, this connector guarantees optimal conductivity and durability. Featuring a contact plating of gold, it ensures reliable signal transmission even in demanding environments. With a pitch of 3.96mm and 86 positions spread across 2 rows, it offers versatile connectivity options. The thru-hole termination method and straight orientation make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 150°C and with a voltage rating of 950VAC, it's suitable for a wide range of industrial settings. With a connector height of 10.95mm and a width of 12.7mm, it's compact yet efficient. Trust the AMM43DRKN for your connectivity needs, where reliability and performance are non-negotiable.