AMM43DRKS

Heilind Number:SULAMM43DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM43DRKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM43DRKS
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM43DRKS

Detailed Description

Introducing the AMM43DRKS Board To Board PCB Connector, a high-performance female connector designed for demanding applications. With two rows and 86 positions, it ensures reliable connectivity in complex circuitry. Featuring PPS & Beryllium Copper construction with gold plating, it guarantees excellent conductivity and durability. The full bellow contact type and straight orientation facilitate seamless mating. Operating at temperatures ranging from -65 to 150 °C, and with a voltage rating of 950 VAC, it meets stringent performance requirements. The side hole mount and thru-hole termination method offer easy installation. With a compact design, measuring just 10.95 mm in height and 12.7 mm in width, it saves space on PCBs. Ideal for use in aerospace, military, and industrial applications, this connector is a reliable choice for high-reliability systems. Trust the AMM43DRKS for secure and efficient board-to-board connections.