AMM43DRMD

Heilind Number:SULAMM43DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM43DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM43DRMD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM43DRMD

Detailed Description

Introducing the AMM43DRMD, a high-performing board-to-board and card edge connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity with a current rating of 3A and a voltage capacity of 950VAC. Its female gender, two rows of 86 positions, and 3.96mm pitch make it suitable for diverse electronic setups. The termination method via wire wrap and gold-plated Beryllium Copper contacts guarantee reliable signal transmission even in harsh environments with an operating temperature range of -65 to 150°C. With a straight orientation and a low-profile design measuring just 15.49mm in height and 9.4mm in width, the AMM43DRMD is space-efficient without compromising performance. Ideal for industries where durability and precision are paramount, this connector is a must-have for engineers and manufacturers seeking top-tier connectivity solutions.