AMM43DRMH

Heilind Number:SULAMM43DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM43DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM43DRMH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM43DRMH

Detailed Description

Introducing our high-performance Board To Board PCB Connector, SKU AMM43DRMH. Designed for optimal connectivity, this female connector features PPS & Beryllium Copper construction with Gold contact plating, ensuring reliable signal transmission. With a pitch of 3.96 mm and 86 positions across 2 rows, it offers versatile application possibilities. The contact type, Loop Bellow, guarantees secure connections, while the Wire Wrap termination method simplifies installation. Operating at a voltage of 950 VAC and an impressive temperature range of -65 to 150 °C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, allows for space-efficient PCB integration. Whether in aerospace, telecommunications, or industrial settings, this connector meets the highest standards of performance and durability. Upgrade your connectivity solutions with the AMM43DRMH.