AMM43DRMI

Heilind Number:SULAMM43DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM43DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM43DRMI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM43DRMI

Detailed Description

The AMM43DRMI is a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. Its female gender and threaded mount type offer secure and stable installation. The wire wrap termination method allows for easy and efficient connection. With two rows and 86 positions, it provides ample connectivity options. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. The connector is designed for a straight orientation, with a pitch of 3.96mm (.156in) and a tail length of 14.22mm (.56in), making it compatible with standard PCB layouts. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in diverse industrial settings. The AMM43DRMI is part of the hi-rel category, guaranteeing high reliability and performance. It is a versatile solution for board-to-board and card edge connections in aerospace, defense, and other critical applications.