| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM43DRMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM43DRMN |
AMM43DRMN
| Heilind Number: | SULAMM43DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM43DRMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM43DRMN, a high-performance board-to-board PCB connector meticulously engineered for optimal connectivity in demanding environments. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a pitch of 3.96mm (.156 in) and 86 positions, it offers seamless integration for intricate electronic systems. The female gender and loop bellow contact type guarantee secure mating, while gold plating on contacts and terminations ensures excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for a wide range of applications. The AMM43DRMN is the ultimate solution for your connectivity needs, meeting the highest industry standards with its impeccable design and performance.

