AMM43DRSS

Heilind Number:SULAMM43DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM43DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM43DRSS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM43DRSS

Detailed Description

The AMM43DRSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction with gold contact plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 950VAC, it meets the requirements of high-power systems. The two-row, 86-position design with side hole mount and straight orientation offers versatile connectivity options. Tailored for durability, it operates flawlessly in a wide temperature range from -65 to 150°C. This connector, with a pitch of 3.96mm (.156 in) and loop bellow contact type, guarantees secure and stable connections in industrial environments. Its compact size, measuring .61in (15.49mm) in height and 9.4mm (.37 in) in width, makes it ideal for space-constrained applications. Whether used in aerospace, telecommunications, or industrial machinery, the AMM43DRSS delivers uncompromising performance.