AMM43DRTH-S13

Heilind Number:SULAMM43DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM43DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM43DRTH-S13
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM43DRTH-S13

Detailed Description

The AMM43DRTH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a low 0.156-inch pitch and two rows of 86 female contacts, it offers high-density interconnect solutions. The Full Bellow contact type, gold contact plating, and clearance hole mount type guarantee excellent signal integrity and durability. Operating at up to 950 VAC and a wide temperature range of -65 to 150°C, this connector is suitable for a variety of industries. Its straddle orientation and card extender termination method make it easy to install and maintain. With a compact size of 10.95mm in height and 12.7mm in width, it saves space on the PCB while providing efficient connectivity. Trusted for its quality and performance, the AMM43DRTH-S13 is a reliable choice for your electronic design needs.