AMM43DRTH

Heilind Number:SULAMM43DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM43DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM43DRTH
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM43DRTH

Detailed Description

Introducing the AMM43DRTH, a high-performance PCB connector designed for precision connectivity in demanding environments. Featuring PPS and Beryllium Copper construction, this female connector ensures optimal signal transmission with a current rating of 5A and voltage capability of 950 VAC. With two rows of contacts and a pitch of 3.96mm, it offers 86 positions for versatile board-to-board or card edge connections. The gold-plated Beryllium Copper contacts, operating flawlessly within a wide temperature range of -65 to 150°C, guarantee long-term reliability. Its straight orientation and clearance hole mount make installation a breeze, while the full bellow contact design enhances durability. At just 10.95mm in height and 12.7mm in width, this connector is compact yet robust. Trust the AMM43DRTH for secure and efficient PCB connectivity in aerospace, defense, industrial, and other high-reliability applications.