AMM43DRTI-S13

Heilind Number:SULAMM43DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM43DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM43DRTI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULAMM43DRTI-S13

Detailed Description

Introducing the AMM43DRTI-S13, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage capacity of 950VAC, it is perfect for power and signal transmission. The female gender, 2 rows, and threaded mount type offer secure and stable installation. Utilizing a card extender termination method with gold-plated Beryllium Copper contacts, it guarantees low contact resistance and superior signal integrity. The 3.96mm pitch and 86 positions accommodate complex PCB layouts with ease. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. With a compact design, measuring only 10.95mm in height and 12.7mm in width, it saves valuable board space. Ideal for hi-rel applications, the AMM43DRTIS13 is the perfect choice for critical electronic systems.