AMM43DRTI

Heilind Number:SULAMM43DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM43DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM43DRTI
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM43DRTI

Detailed Description

Introducing our cutting-edge Board To Board PCB Connector, AMM43DRTI, designed for high-performance applications. This female connector features PPS & Beryllium Copper construction, ensuring durability and reliability. With a pitch of 3.96mm (.156 in) and two rows of 86 positions, it offers seamless connectivity. The termination method is Thru Hole, with a threaded mount type for secure installation. Contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. Operating at a voltage of 950 VAC and an impressive amperage of 5A, this connector is suitable for demanding environments. Its straight orientation and compact design, with a height of 10.95mm (.431 in) and width of .5 in (12.7mm), make it ideal for space-constrained applications. With a tail length of 3.48mm (.137 in) and a wide operating temperature range of -65 to 150°C, it offers versatility and performance in various conditions. Trust in the AMM43DRTI for your connectivity needs.