| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM43DRTS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM43DRTS |
AMM43DRTS
| Heilind Number: | SULAMM43DRTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM43DRTS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM43DRTS, a high-performance PCB connector designed for critical applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability. Featuring a 3.96mm pitch and 86 positions, it offers ample connectivity options. The female gender, side hole mount type, and thru-hole termination method make installation easy. Gold contact plating and a voltage rating of 950 VAC guarantee excellent conductivity and safety. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and compact dimensions of 10.95mm connector height and 12.7mm connector width provide versatility in PCB layouts. Ideal for hi-rel applications, the AMM43DRTS is a dependable choice for board-to-board and card edge connections.

