AMM43DRUH

Heilind Number:SULAMM43DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM43DRUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM43DRUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULAMM43DRUH

Detailed Description

The AMM43DRUH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robustness and reliability. With a 5A amperage rating and 950VAC voltage capability, it is suitable for power-intensive tasks. The female connector has two rows, each with 86 positions, and a clearance hole mount type for easy installation. Its straight orientation and full bellow contact type guarantee secure connections. Gold contact plating and termination provide excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. With a compact size of 10.95mm in height and 12.7mm in width, it offers space-saving solutions without compromising performance. Perfect for use in aerospace, military, or industrial applications, the AMM43DRUH is a reliable choice for your connectivity needs.