AMM43DRUI

Heilind Number:SULAMM43DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM43DRUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM43DRUI
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM43DRUI

Detailed Description

Introducing the AMM43DRUI, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper, this connector guarantees optimal conductivity and durability. With a 5A amperage rating and a voltage capacity of 950VAC, it ensures reliable power transmission. Featuring a female gender and two rows, it offers versatile connectivity options. The threaded mount type and thru-hole termination method provide secure and stable installation. Each contact is made of Beryllium Copper and plated with gold for enhanced signal integrity. The 3.96mm pitch and full bellow contact type further ensure seamless data transfer. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. With 86 positions and a tail length of 5.72mm, it accommodates complex PCB connections. Measuring 10.95mm in height and 12.7mm in width, it fits compactly into electronic assemblies. Trust the AMM43DRUI for efficient and dependable board-to-board connections in your projects.