AMM43DRUN

Heilind Number:SULAMM43DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM43DRUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM43DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULAMM43DRUN

Detailed Description

Introducing the AMM43DRUN, a high-performance board-to-board PCB connector designed for precision electronic applications. This female connector features two rows with a pitch of 3.96mm (.156in), accommodating 86 positions for seamless connectivity. Constructed with PPS and Beryllium Copper, it ensures durability and reliable performance even in harsh environments with an operating temperature range of -65 to 150°C. The contact material is Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. With a voltage rating of 950VAC and an amperage of 5A, this connector is ideal for demanding power and signal transmission tasks. The termination method is thru-hole, guaranteeing secure attachment to the PCB. Its straight orientation and compact dimensions of 10.95mm (.431in) height and 12.7mm (.5in) width make it space-efficient for densely populated boards. Trust in the AMM43DRUN for high-reliability connections in your electronic designs.