AMM43DRYH

Heilind Number:SULAMM43DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM43DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM43DRYH
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM43DRYH

Detailed Description

Introducing the AMM43DRYH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PPS and Beryllium Copper with Gold termination plating, this connector ensures reliable conductivity and durability. With a pitch of 3.96mm and 86 positions, it offers ample connectivity options in a compact form factor. The Full Bellow contact type guarantees secure mating, while the straight orientation and clearance hole mount type facilitate easy installation. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 950VAC, it is suitable for harsh environments. Whether used in aerospace, defense, or industrial electronics, the AMM43DRYH meets the highest standards for performance and reliability. Elevate your connectivity solutions with this essential component.