AMM43DRYN

Heilind Number:SULAMM43DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM43DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM43DRYN
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM43DRYN

Detailed Description

Introducing SKU AMM43DRYN, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of beryllium copper and gold plating, this connector ensures optimal conductivity and durability. Featuring a female gender and two rows of 86 positions each, it offers ample connectivity options. The full bellow contact type and straight orientation guarantee secure and reliable connections. Operating at a voltage of 950 VAC and amperage of 5A, it meets stringent electrical requirements. With a pitch of 3.96mm, termination through hole method, and a tail length of 10.8mm, it facilitates easy installation. Rated for an operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 10.95mm and width of 12.7mm, makes it ideal for space-constrained applications. Trust in the AMM43DRYN for seamless and robust board-to-board connections.