AMM43DRYS

Heilind Number:SULAMM43DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM43DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM43DRYS
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM43DRYS

Detailed Description

Introducing the AMM43DRYS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and robust construction, this connector features PPS and Beryllium Copper materials ensuring durability and reliability. Its 2-row, side-hole mount design with through-hole termination method guarantees secure and stable connectivity. Boasting a 5A current rating and 950VAC voltage capacity, it's ideal for power and signal transmission. The 86-position connector with gold-plated contacts offers excellent conductivity, while the full bellow contact type ensures low mating force and high mating cycle durability. Operating flawlessly in extreme temperatures from -65 to 150°C, it's suitable for harsh environments. With a connector height of 10.95mm, width of 12.7mm, and tail length of 10.8mm, it provides easy installation and space-saving benefits. Whether for aerospace, military, or industrial applications, the AMM43DRYS delivers top-tier performance and longevity. Upgrade your connectivity solutions with this AMM43DRYS connector.