AMM43DSAH

Heilind Number:SULAMM43DSAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM43DSAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM43DSAH
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM43DSAH

Detailed Description

Introducing the AMM43DSAH, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity. With a 5A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female gender, right-angle orientation, and thru-hole termination method make it versatile for various PCB designs. Boasting 86 positions across 2 rows with a 3.96mm pitch, it offers ample connectivity options. The gold-plated Beryllium Copper contacts guarantee excellent conductivity and longevity. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The connector's compact size, with a height of 10.95mm and width of 12.7mm, saves valuable board space. Whether used in hi-rel or standard applications, the AMM43DSAH is a dependable choice for board-to-board and card edge connections.