AMM43DSAI

Heilind Number:SULAMM43DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM43DSAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM43DSAI
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM43DSAI

Detailed Description

SKU AMM43DSAI features a female connector with two rows, threaded mount type, and through-hole termination method, making it ideal for secure and durable board-to-board connections. Constructed with PPS and Beryllium Copper, it ensures reliable performance even in demanding environments. The contact material is gold-plated Beryllium Copper, offering excellent conductivity and corrosion resistance. With a pitch of 3.96mm and voltage rating of 950VAC, this connector is suitable for high-power applications. Its full bellow contact type and right-angle orientation provide efficient signal transmission in compact spaces. Boasting 86 positions and a tail length of 4.83mm, it offers ample connectivity options. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various industrial settings. Its compact design, with dimensions of 10.95mm in height and 12.7mm in width, allows for space-saving installation on PCBs. Gold-plated termination ensures durable and low-resistance connections. The AMM43DSAI is a versatile and reliable component, essential for high-performance electronics.