AMM43DSAN

Heilind Number:SULAMM43DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM43DSAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM43DSAN
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM43DSAN

Detailed Description

The AMM43DSAN is a high-performance board-to-board PCB connector designed for demanding applications. With a compact yet robust construction, this connector features two rows, each accommodating 43 female contacts made of durable PPS and Beryllium Copper with gold plating. The .156-inch pitch and full bellow contact type ensure reliable signal transmission even in high-voltage environments, with a maximum rating of 950 VAC and 5A amperage. Operating seamlessly in temperatures ranging from -65°C to 150°C, it guarantees exceptional performance under extreme conditions. The right-angle orientation and no mounting requirement offer versatility in installation, while the gold termination plating guarantees long-term reliability. Ideal for aerospace, military, and industrial applications, the AMM43DSAN sets a new standard in connectivity for critical systems.