AMM43DSAS

Heilind Number:SULAMM43DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM43DSAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM43DSAS
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM43DSAS

Detailed Description

The AMM43DSAS is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures both durability and reliable conductivity. With a current rating of 5A and a voltage capacity of 950VAC, it meets stringent power requirements. This female connector, with two rows and a right-angle orientation, offers efficient board-to-board connectivity. The gold-plated contacts and thru-hole termination method guarantee optimal signal transmission. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With 86 positions and a 3.96mm pitch, it provides ample connectivity options. The full bellow contact type and side hole mount offer secure and stable connections. Its compact design, with a connector height of 10.95mm and width of 12.7mm, saves valuable board space. Ideal for aerospace, military, and industrial applications, the AMM43DSAS is a top choice for reliable interconnect solutions.