AMM43DSEH

Heilind Number:SULAMM43DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM43DSEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM43DSEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULAMM43DSEH

Detailed Description

The AMM43DSEH is a high-performance female connector featuring PPS and Beryllium Copper construction, ensuring reliable conductivity in demanding environments. With a 5 A amperage rating and a voltage capacity of 950 VAC, this connector is suitable for power-intensive applications. Its two-row design with 86 positions allows for versatile connectivity on PCBs. The contact material is Beryllium Copper with gold plating, offering excellent corrosion resistance and signal integrity. The termination method is eyelet, ensuring secure and durable connections. With a pitch of 3.96 mm, this connector is compatible with standard board layouts. Operating in temperatures ranging from -65 to 150 °C, it is suitable for use in extreme conditions. The straight orientation and full bellow contact type further enhance its functionality. The connector's compact size, with a height of 10.95 mm and a width of 12.7 mm, makes it ideal for space-constrained applications. Certified for RoHS compliance, it meets environmental standards. Whether in aerospace, telecommunications, or industrial settings, the AMM43DSEH guarantees high reliability and performance.