AMM43DSEI-S13

Heilind Number:SULAMM43DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM43DSEI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM43DSEI-S13
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM43DSEI-S13

Detailed Description

AMM43DSEI-S13 features a robust construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With a 5A amperage rating and 950VAC voltage capability, this female connector is designed for high-power applications. The threaded mount type and straddle orientation provide secure installation on PCBs, while the card extender termination method simplifies assembly. Featuring two rows with 86 positions, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact size, with dimensions of 10.95mm in height and 12.7mm in width, makes it ideal for space-constrained designs. Gold termination plating ensures long-term reliability. This connector, belonging to the Board to Board PCB Connectors and Card Edge Connectors categories, is a vital component in high-performance electronic systems, meeting stringent quality standards. Its abbreviation, AMM43DSEIS13, signifies its exceptional features and specifications.