AMM43DSEI

Heilind Number:SULAMM43DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM43DSEI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM43DSEI
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM43DSEI

Detailed Description

The AMM43DSEI is a high-performance female connector designed for board-to-board and card edge applications. Featuring two rows with a pitch of 3.96mm (.156 in), it offers reliable connectivity in demanding environments. With a contact material of Beryllium Copper and gold plating, it ensures excellent conductivity and corrosion resistance. The termination method of eyelet and threaded mount type make installation easy and secure. Operating at a voltage of 950 VAC and an amperage of 5A, it is suitable for power and signal transmission. With a straight orientation and full bellow contact type, it provides a stable and efficient connection. RoHS compliance and an operating temperature range of -65 to 150°C guarantee environmental sustainability and performance reliability. With 86 positions and a tail length of 5.72mm (.225 in), it offers versatility in connectivity. The AMM43DSEI is the ideal choice for demanding industrial and commercial applications.