AMM43DSEN-S13

Heilind Number:SULAMM43DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM43DSEN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM43DSEN-S13
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM43DSEN-S13

Detailed Description

Introducing the AMM43DSEN-S13, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this female connector ensures reliable connectivity. With a current rating of 5A and a voltage capacity of 950VAC, it meets the requirements of power-intensive systems. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. With two rows and 86 positions, it offers ample connectivity options. The termination method is via card extender, and the pitch is 3.96mm (.156 inches), facilitating easy installation. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its straddle orientation and full bellow contact type further enhance its performance. With a tail length of 5.33mm (.21 inches) and a compact design with dimensions of 10.95mm (.431 inches) in height and 12.7mm (.5 inches) in width, it is space-efficient. Gold termination plating ensures long-term reliability, making it ideal for hi-rel applications. In summary, the AMM43DSEN-S13 is a top-of-the-line connector for board-to-board and card edge connections, meeting the highest standards of quality and performance.