AMM43DSEN

Heilind Number:SULAMM43DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM43DSEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM43DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULAMM43DSEN

Detailed Description

Introducing the AMM43DSEN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a 5A amperage rating and 950VAC voltage capability, it meets stringent electrical requirements. The two rows of 86 gold-plated contacts with eyelet termination offer secure and efficient connectivity. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The straight orientation and 3.96mm pitch make installation easy. With a compact size (10.95mm in height and 12.7mm in width) and no mounting requirements, it's versatile for various PCB designs. Whether in aerospace, defense, or industrial applications, the AMM43DSEN ensures superior performance. Trust in this connector for seamless and reliable board-to-board connections.