AMM43DSUH

Heilind Number:SULAMM43DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM43DSUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM43DSUH
Amperage:5 A
Gender:Female
Number of Contacts:43
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:43
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM43DSUH

Detailed Description

This female board-to-board PCB connector, featuring PPS & Beryllium Copper construction with gold plating, ensures reliable performance in demanding applications. With a low amperage rating of 5 A, it guarantees efficient power transfer. The single row design with 43 positions and a pitch of 3.96 mm offers ample connectivity options. The Thru Hole termination method and clearance hole mount type simplify installation. Operating at a wide temperature range of -65 to 150 °C and capable of withstanding up to 950 VAC, this connector is suitable for high-voltage environments. Its straight orientation, full bellow contact type, and 10.95 mm height ensure seamless integration into your PCB layout. Trust in its durability, enhanced by gold termination plating, making it ideal for industrial and commercial electronics. Elevate your connectivity with the AMM43DSUH.